Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1318386-1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.96W7248
Your Part Number
400 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.560 |
| 10+ | $2.230 |
| 25+ | $2.010 |
| 50+ | $1.910 |
| 100+ | $1.800 |
| 500+ | $1.660 |
| 1000+ | $1.610 |
| 2500+ | $1.600 |
Price for:Each
Minimum: 1
Multiple: 1
$2.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1318386-1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.96W7248
Product Range-
No. of Positions16Positions
Pitch Spacing2.2mm
For Use With1123343-1 Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1318386-1 is a 16-position 2-row natural Plug Housing with PBT construction and used with 1123343-1 socket contacts. The connectors are used for wire to board and wire to wire connection.
- UL94H-B Flammability rating
- 12V Voltage rating
- -30 to +105°C Temperature range
Applications
Automotive
Technical Specifications
Product Range
-
No. of Positions
16Positions
For Use With
1123343-1 Socket Contacts
Gender
Plug
Pitch Spacing
2.2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
