Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1318112-1Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.74AC2499
Product RangeDynamic D-2000
Your Part Number
2,300 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.453 |
| 25+ | $0.405 |
| 100+ | $0.361 |
| 500+ | $0.313 |
| 1000+ | $0.278 |
| 2500+ | $0.264 |
| 5000+ | $0.251 |
Price for:Each
Minimum: 10
Multiple: 10
$4.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1318112-1Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.74AC2499
Product RangeDynamic D-2000
Product RangeDynamic D-2000
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max24AWG
Contact PlatingGold Plated Contacts
For Use With-
Wire Size AWG Min28AWG
Contact MaterialCopper Alloy
RoHS Phthalates CompliantTo Be Advised
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Dynamic D-2000
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
28AWG
RoHS Phthalates Compliant
To Be Advised
Contact Gender
Pin
Wire Size AWG Max
24AWG
For Use With
-
Contact Material
Copper Alloy
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1318112-1
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
