Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1318106-1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel17R2959
Cut Tape73AJ0330
Product RangeDynamic D-2000 Series
Your Part Number
15,461 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.276 | $0.28 |
| Total Price | $0.28 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.276 |
Full Reel
| Quantity | Price |
|---|---|
| 40000+ | $0.143 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1318106-1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel17R2959
Cut Tape73AJ0330
Product RangeDynamic D-2000 Series
Technical Datasheet
Product RangeDynamic D-2000 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max24AWG
Contact PlatingGold Plated Contacts
For Use WithAmp Dynamic D-2000 Series Connectors
Wire Size AWG Min28AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Dynamic D-2000 Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
28AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
24AWG
For Use With
Amp Dynamic D-2000 Series Connectors
Contact Material
Copper Alloy
Alternatives for 1318106-1
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
