Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1318105-1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel26AH0431
Re-Reel38AC2763RL
Cut Tape38AC2763
Product RangeDynamic D-2000
Your Part Number
90,000 In Stock
20,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.182 | $0.00 |
| Total Price | $0.18 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.295 |
| 10+ | $0.282 |
| 25+ | $0.270 |
| 50+ | $0.257 |
| 100+ | $0.242 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.182 |
| 20000+ | $0.178 |
| 40000+ | $0.174 |
| 60000+ | $0.169 |
| 100000000+ | $0.165 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1318105-1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel26AH0431
Re-Reel38AC2763RL
Cut Tape38AC2763
Product RangeDynamic D-2000
Product RangeDynamic D-2000
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Dynamic D-2000
Contact Material
Copper Alloy
Contact Termination Type
Crimp
Wire Size AWG Max
18AWG
Contact Plating
Gold Plated Contacts
Contact Gender
Socket
Wire Size AWG Min
22AWG
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1318105-1
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
