Print Page
131330
Blade Terminal, PIDG Series, 16AWG to 14AWG, 2.62 mm², Blue, Nylon (Polyamide), 2.95mm x 0.8mm
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 131330Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 71Y9696 |
| Product Range | PIDG |
| Your Part Number |
4,945 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.859 |
| 10+ | $0.757 |
| 25+ | $0.693 |
| 50+ | $0.652 |
| 100+ | $0.616 |
| 500+ | $0.574 |
| 1000+ | $0.538 |
| 2500+ | $0.493 |
Price for:Each
Minimum: 1
Multiple: 1
$0.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 131330Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 71Y9696 |
| Product Range | PIDG |
| Product Range | PIDG |
| Wire Size (AWG) | 16AWG to 14AWG |
| Conductor Area CSA | 2.62mm² |
| Insulator Colour | Blue |
| Insulator Material | Nylon (Polyamide) |
| Tab Size - Metric | 2.95mm x 0.8mm |
| Tab Size - Imperial | 0.11" x 0.03" |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | PIDG |
|---|---|
| Conductor Area CSA | 2.62mm² |
| Insulator Material | Nylon (Polyamide) |
| Tab Size - Imperial | 0.11" x 0.03" |
| Wire Size (AWG) | 16AWG to 14AWG |
|---|---|
| Insulator Colour | Blue |
| Tab Size - Metric | 2.95mm x 0.8mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (3)
Alternatives for 131330
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
