Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1241634-3
Newark Part No.17R2921
Product RangeMQS Series
Your Part Number
8,053 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.327 | $0.065 |
| 10+ | $0.290 | $0.065 |
| 25+ | $0.264 | $0.065 |
| 100+ | $0.252 | $0.065 |
| 500+ | $0.247 | $0.065 |
| 1000+ | $0.242 | $0.065 |
| 2500+ | $0.229 | $0.065 |
Price for:Each
Minimum: 1
Multiple: 1
$0.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1241634-3
Newark Part No.17R2921
Product RangeMQS Series
Product RangeMQS Series
No. of Positions4Positions
For Use WithAMP MQS Series Socket Automotive Contacts
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
IP Rating-
Voltage Rating12VDC
Current Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MQS Series
No. of Positions
4Positions
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
Voltage Rating
12VDC
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
For Use With
AMP MQS Series Socket Automotive Contacts
IP Rating
-
Current Rating
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
