Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1241388-1Copy
Newark Part No.
Full Reel21AC9636
Re-Reel86H9199
Cut Tape86H9199
Your Part Number
9,431 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.164 | $0.16 |
| Total Price | $0.16 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.164 |
| 25+ | $0.136 |
| 100+ | $0.124 |
| 250+ | $0.117 |
| 500+ | $0.112 |
| 1000+ | $0.108 |
Full Reel
| Quantity | Price |
|---|---|
| 3500+ | $0.116 |
| 7000+ | $0.112 |
| 14000+ | $0.108 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1241388-1Copy
Newark Part No.
Full Reel21AC9636
Re-Reel86H9199
Cut Tape86H9199
Product Range-
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max17AWG
Wire Size AWG Min20AWG
For Use WithAutomotive Housing Connectors
Contact Material-
Contact PlatingTin
SVHCNo SVHC (04-Feb-2026)
Alternatives for 1241388-1
1 Product Found
Technical Specifications
Product Range
-
Contact Termination Type
Crimp
Wire Size AWG Min
20AWG
Contact Material
-
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
17AWG
For Use With
Automotive Housing Connectors
Contact Plating
Tin
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
