Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1241380-3Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Full Reel86Y5701
Cut Tape96Y9863
Product RangeMCP
Your Part Number
38,190 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.372 | $0.37 |
| Total Price | $0.37 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.372 |
| 10+ | $0.355 |
| 25+ | $0.339 |
| 50+ | $0.322 |
| 100+ | $0.303 |
Full Reel
| Quantity | Price |
|---|---|
| 4500+ | $0.175 |
| 10000+ | $0.171 |
| 20000+ | $0.167 |
| 40000+ | $0.162 |
| 60000+ | $0.158 |
| 100000000+ | $0.154 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1241380-3Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Full Reel86Y5701
Cut Tape96Y9863
Product RangeMCP
Product RangeMCP
Contact PlatingGold Plated Contacts
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Wire Size AWG Min20AWG
For Use WithAMP MCP Series Housing Connectors
Contact MaterialCopper Nickel Silicon
Contact PlatingTin
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MCP
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
AMP MCP Series Housing Connectors
Contact Plating
Tin
Contact Plating
Gold Plated Contacts
Contact Termination Type
Crimp
Wire Size AWG Min
20AWG
Contact Material
Copper Nickel Silicon
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1241380-3
6 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
