Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1241374-1Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.38AC2761
Product RangeMCP 1.5K
Your Part Number
43,675 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 100+ | $0.121 |
| 500+ | $0.105 |
| 1000+ | $0.093 |
| 2500+ | $0.088 |
| 5000+ | $0.084 |
Price for:Each
Minimum: 100
Multiple: 100
$12.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1241374-1Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.38AC2761
Product RangeMCP 1.5K
Product RangeMCP 1.5K
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Wire Size AWG Min20AWG
Contact PlatingTin Plated Contacts
For Use WithAMP MCP 1.5K Series Hosing Connectors
Contact MaterialCopper
Contact PlatingTin
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MCP 1.5K
Contact Termination Type
Crimp
Wire Size AWG Min
20AWG
For Use With
AMP MCP 1.5K Series Hosing Connectors
Contact Plating
Tin
Contact Gender
Socket
Wire Size AWG Max
18AWG
Contact Plating
Tin Plated Contacts
Contact Material
Copper
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1241374-1
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
