Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 1241050-4Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | Full Reel53X3764 Cut Tape98K5466 |
| Product Range | AMPMODU MOD II |
| Your Part Number | |
| Technical Datasheet |
422 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.220 | $3.22 |
| Total Price | $3.22 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $3.220 |
| 10+ | $2.560 |
| 25+ | $2.210 |
| 50+ | $1.950 |
| 100+ | $1.750 |
| 250+ | $1.630 |
| 500+ | $1.460 |
| 2500+ | $1.330 |
Full Reel
| Quantity | Price |
|---|---|
| 350+ | $1.120 |
| 700+ | $1.090 |
| 1750+ | $1.040 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 1241050-4Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | Full Reel53X3764 Cut Tape98K5466 |
| Product Range | AMPMODU MOD II |
| Technical Datasheet | |
| Connector Systems | Board-to-Board |
| Pitch Spacing | 2.54mm |
| No. of Rows | 2Rows |
| No. of Contacts | 8Contacts |
| Contact Termination Type | Surface Mount Straight |
| Product Range | AMPMODU MOD II |
| Connector Shroud | Unshrouded |
| Contact Material | Phosphor Bronze |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Systems | Board-to-Board |
|---|---|
| No. of Rows | 2Rows |
| Contact Termination Type | Surface Mount Straight |
| Connector Shroud | Unshrouded |
| Contact Plating | Gold Plated Contacts |
| Pitch Spacing | 2.54mm |
|---|---|
| No. of Contacts | 8Contacts |
| Product Range | AMPMODU MOD II |
| Contact Material | Phosphor Bronze |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 1241050-4
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
