Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1217332-1Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.74AJ7735
Product RangeFASTON 187
Your Part Number
9,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.140 |
| 25+ | $0.122 |
| 50+ | $0.107 |
| 100+ | $0.096 |
| 500+ | $0.085 |
| 1000+ | $0.077 |
| 5000+ | $0.071 |
| 10000+ | $0.065 |
Price for:Each
Minimum: 1
Multiple: 1
$0.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1217332-1Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.74AJ7735
Product RangeFASTON 187
Tab Size - Metric4.75mm x 0.8mm
Tab Size - Imperial0.187" x 0.031"
Terminal MaterialBrass
Mounting Hole Dia1.4mm
Terminal PlatingTin
Product RangeFASTON 187
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Tab Size - Metric
4.75mm x 0.8mm
Terminal Material
Brass
Terminal Plating
Tin
SVHC
No SVHC (14-Jun-2023)
Tab Size - Imperial
0.187" x 0.031"
Mounting Hole Dia
1.4mm
Product Range
FASTON 187
Technical Docs (2)
Alternatives for 1217332-1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
