Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1217137-1Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.74AJ7733
Product RangeFASTON 250
Your Part Number
2,412 In Stock
28,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.307 |
| 100+ | $0.266 |
| 250+ | $0.235 |
| 500+ | $0.210 |
| 1000+ | $0.186 |
| 2500+ | $0.170 |
| 5000+ | $0.157 |
| 10000+ | $0.143 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$3.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1217137-1Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.74AJ7733
Product RangeFASTON 250
Tab Size - Metric6.35mm x 0.8mm
Tab Size - Imperial0.25" x 0.031"
Terminal MaterialBrass
Mounting Hole Dia1.4mm
Terminal PlatingTin
Product RangeFASTON 250
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Tab Size - Metric
6.35mm x 0.8mm
Terminal Material
Brass
Terminal Plating
Tin
SVHC
No SVHC (04-Feb-2026)
Tab Size - Imperial
0.25" x 0.031"
Mounting Hole Dia
1.4mm
Product Range
FASTON 250
Technical Docs (2)
Alternatives for 1217137-1
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
