Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1217107-1Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.74AJ7729
Product RangeFASTON 250
Your Part Number
4,065 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.521 |
| 10+ | $0.449 |
| 25+ | $0.425 |
| 50+ | $0.394 |
| 100+ | $0.376 |
| 500+ | $0.351 |
| 1000+ | $0.323 |
| 5000+ | $0.294 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1217107-1Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.74AJ7729
Product RangeFASTON 250
Tab Size - Metric6.35mm x 0.51mm
Tab Size - Imperial0.25" x 0.02"
Terminal MaterialPhosphor Bronze
Mounting Hole Dia-
Terminal PlatingTin
Product RangeFASTON 250
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Tab Size - Metric
6.35mm x 0.51mm
Terminal Material
Phosphor Bronze
Terminal Plating
Tin
SVHC
No SVHC (04-Feb-2026)
Tab Size - Imperial
0.25" x 0.02"
Mounting Hole Dia
-
Product Range
FASTON 250
Alternatives for 1217107-1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
