Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No120521-1Copy
Newark Part No.
Re-Reel32AH7215
Cut Tape32AH7215
Product RangeFree Height (FH) Series
Your Part Number
407 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.730 | $9.73 |
| Total Price | $9.73 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $9.730 |
| 10+ | $9.400 |
| 25+ | $9.090 |
| 50+ | $8.780 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No120521-1Copy
Newark Part No.
Re-Reel32AH7215
Cut Tape32AH7215
Product RangeFree Height (FH) Series
Mezzanine Connector TypeReceptacle
Pitch Spacing1mm
No. of Rows2Rows
No. of Contacts64Contacts
Connector MountingSurface Mount
Contact MaterialPhosphor Bronze
Row Pitch-
Contact PlatingGold Plated Contacts
Product RangeFree Height (FH) Series
Contact Termination TypeSurface Mount
SVHCLead (04-Feb-2026)
Technical Specifications
Mezzanine Connector Type
Receptacle
Gender
Receptacle
No. of Contacts
64Contacts
Contact Material
Phosphor Bronze
Contact Plating
Gold Plated Contacts
Contact Termination Type
Surface Mount
Pitch Spacing
1mm
No. of Rows
2Rows
Connector Mounting
Surface Mount
Row Pitch
-
Product Range
Free Height (FH) Series
SVHC
Lead (04-Feb-2026)
Alternatives for 120521-1
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
