Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1123721-1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.95M0727
Product RangeEP
Your Part Number
25,100 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 100+ | $0.113 |
| 500+ | $0.098 |
| 1000+ | $0.087 |
| 2500+ | $0.083 |
| 5000+ | $0.079 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 100
$11.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1123721-1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.95M0727
Product RangeEP
Product RangeEP
Contact PlatingTin Plated Contacts
Contact MaterialPhosphor Bronze
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
EP
Contact Material
Phosphor Bronze
Contact Termination Type
Crimp
Wire Size AWG Max
18AWG
Contact Plating
Tin Plated Contacts
Contact Gender
Socket
Wire Size AWG Min
22AWG
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1123721-1
6 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
