Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1063404-1Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.51R1046
Your Part Number
25 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $28.060 |
| 5+ | $26.200 |
| 10+ | $24.340 |
| 25+ | $23.010 |
| 50+ | $22.070 |
| 100+ | $21.180 |
Price for:Each
Minimum: 1
Multiple: 1
$28.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1063404-1Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.51R1046
Accessory TypeHermetic Seal
For Use WithAMP 2.92 mm, 2.4 mm RF Coaxial Connector
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Hermetic Seal
Product Range
-
For Use With
AMP 2.92 mm, 2.4 mm RF Coaxial Connector
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
