Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1052533-1Copy
Newark Part No.10H7099
Your Part Number
No Longer Available
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1052533-1Copy
Newark Part No.10H7099
Technical Datasheet
Connector TypeSMA Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max18GHz
Connector MountingPanel Mount
Product Range-
SVHCLead
Technical Specifications
Connector Type
SMA Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
Panel Mount
SVHC
Lead
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
18GHz
Product Range
-
Technical Docs (4)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
