Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1051650-1Copy
Newark Part No.10H7044
Your Part Number
41 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $33.270 |
| 5+ | $31.530 |
| 10+ | $29.790 |
| 25+ | $28.730 |
| 50+ | $27.970 |
| 100+ | $27.210 |
| 250+ | $26.590 |
Price for:Each
Minimum: 1
Multiple: 1
$33.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1051650-1Copy
Newark Part No.10H7044
Connector TypeOSM Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeRG142/U
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max12.4GHz
Connector MountingCable Mount
Product Range-
SVHCLead
Technical Specifications
Connector Type
OSM Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
RG142/U
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
12.4GHz
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
