Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No104480-7Copy
Newark Part No.95AC0667
Product RangeAMPMODU Short Point Series
Your Part Number
6,950 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.478 |
| 10+ | $0.425 |
| 25+ | $0.407 |
| 50+ | $0.384 |
| 100+ | $0.370 |
| 500+ | $0.351 |
| 1000+ | $0.329 |
| 5000+ | $0.299 |
Price for:Each
Minimum: 1
Multiple: 1
$0.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No104480-7Copy
Newark Part No.95AC0667
Product RangeAMPMODU Short Point Series
Product RangeAMPMODU Short Point Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingTin Lead Plated Contacts
For Use WithAMPMODU Series Housing Connectors
Wire Size AWG Min26AWG
Contact MaterialPhosphor Bronze
SVHCLead
Technical Specifications
Product Range
AMPMODU Short Point Series
Contact Termination Type
Crimp
Contact Plating
Tin Lead Plated Contacts
Wire Size AWG Min
26AWG
SVHC
Lead
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
AMPMODU Series Housing Connectors
Contact Material
Phosphor Bronze
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
