Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No104480-4
Newark Part No.33B4527
Product RangeAMPMODU Short Point Series
Your Part Number
500 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.350 |
| 25+ | $0.252 |
| 100+ | $0.237 |
| 250+ | $0.205 |
| 500+ | $0.186 |
| 1000+ | $0.170 |
| 2500+ | $0.154 |
| 5000+ | $0.140 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No104480-4
Newark Part No.33B4527
Product RangeAMPMODU Short Point Series
Technical Datasheet
Product RangeAMPMODU Short Point Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingGold Plated Contacts
For Use WithTE 2.54mm AMPMODU Headers & Housings
Wire Size AWG Min26AWG
Contact MaterialPhosphor Bronze
SVHCLead
Alternatives for 104480-4
4 Products Found
Technical Specifications
Product Range
AMPMODU Short Point Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
26AWG
SVHC
Lead
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
TE 2.54mm AMPMODU Headers & Housings
Contact Material
Phosphor Bronze
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability