Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No104257-5Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.67T1621
Product RangeMTE
Your Part Number
7,544 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.856 |
| 25+ | $0.828 |
| 50+ | $0.798 |
| 100+ | $0.637 |
| 500+ | $0.569 |
| 1000+ | $0.517 |
| 2500+ | $0.462 |
Price for:Each
Minimum: 10
Multiple: 10
$8.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No104257-5Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.67T1621
Product RangeMTE
Technical Datasheet
Product RangeMTE
GenderSocket
No. of Positions6Positions
Pitch Spacing2.54mm
For Use WithAMPMODU MTE Series Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MTE
No. of Positions
6Positions
For Use With
AMPMODU MTE Series Contacts
Gender
Socket
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 104257-5
4 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
