Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No104257-1Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.23T1674
Product RangeAMPMODU MTE
Your Part Number
58,339 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.764 |
| 25+ | $0.737 |
| 100+ | $0.710 |
| 500+ | $0.562 |
| 1000+ | $0.501 |
| 2500+ | $0.457 |
| 5000+ | $0.420 |
Price for:Each
Minimum: 10
Multiple: 10
$7.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No104257-1Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.23T1674
Product RangeAMPMODU MTE
Technical Datasheet
Product RangeAMPMODU MTE
GenderSocket
No. of Positions2Positions
Pitch Spacing2.54mm
For Use WithAMPMODU MTE Series Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AMPMODU MTE
No. of Positions
2Positions
For Use With
AMPMODU MTE Series Contacts
Gender
Socket
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 104257-1
4 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
