Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 103653-5Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 70AH6925 |
| Product Range | MTE |
| Your Part Number |
2,377 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.580 |
| 10+ | $1.500 |
| 25+ | $1.460 |
| 50+ | $1.420 |
| 100+ | $1.170 |
| 500+ | $1.060 |
| 1000+ | $0.932 |
| 2500+ | $0.900 |
Price for:Each
Minimum: 1
Multiple: 1
$1.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 103653-5Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 70AH6925 |
| Product Range | MTE |
| Product Range | MTE |
| No. of Contacts | 6Contacts |
| Gender | Plug(View Associated Connectors) |
| No. of Positions | 6Positions |
| Pitch Spacing | 2.54mm |
| For Use With | - |
| Contact Termination Type | Crimp |
| No. of Rows | 1Rows |
| Contact Plating | - |
| Contact Material | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | MTE |
|---|---|
| Gender | Plug |
| Pitch Spacing | 2.54mm |
| Contact Termination Type | Crimp |
| Contact Plating | - |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Contacts | 6Contacts |
|---|---|
| No. of Positions | 6Positions |
| For Use With | - |
| No. of Rows | 1Rows |
| Contact Material | - |
Alternatives for 103653-5
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
