Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 103653-2Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 23T1670 |
| Product Range | MTE |
| Your Part Number | |
| Technical Datasheet |
12,733 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.861 |
| 25+ | $0.804 |
| 100+ | $0.746 |
| 500+ | $0.622 |
| 1000+ | $0.553 |
| 2500+ | $0.530 |
| 5000+ | $0.504 |
Price for:Each
Minimum: 10
Multiple: 10
$8.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 103653-2Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 23T1670 |
| Product Range | MTE |
| Technical Datasheet | |
| Product Range | MTE |
| Gender | Plug(View Associated Connectors) |
| No. of Positions | 3Positions |
| Pitch Spacing | 2.54mm |
| For Use With | AMPMODU MTE Series Contacts |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | MTE |
|---|---|
| No. of Positions | 3Positions |
| For Use With | AMPMODU MTE Series Contacts |
| Gender | Plug |
|---|---|
| Pitch Spacing | 2.54mm |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 103653-2
6 Products Found
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
