Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No102917-5
Newark Part No.10H6342
Product RangeAMPMODU MOD IV Series
Your Part Number
24,475 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.381 |
| 10+ | $0.319 |
| 25+ | $0.299 |
| 100+ | $0.271 |
| 500+ | $0.242 |
| 1000+ | $0.231 |
| 2500+ | $0.216 |
Price for:Each
Minimum: 1
Multiple: 1
$0.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No102917-5
Newark Part No.10H6342
Product RangeAMPMODU MOD IV Series
Product RangeAMPMODU MOD IV Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max27AWG
Contact PlatingGold Plated Contacts
For Use WithAMPMODU Mod IV Series Housing Connectors
Wire Size AWG Min32AWG
Contact MaterialBeryllium Copper
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AMPMODU MOD IV Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
32AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
27AWG
For Use With
AMPMODU Mod IV Series Housing Connectors
Contact Material
Beryllium Copper
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
