Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No102241-1Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.19J2644
Product RangeAMPMODU IV/V
Your Part Number
23,568 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.758 |
| 25+ | $0.707 |
| 100+ | $0.656 |
| 500+ | $0.547 |
| 1000+ | $0.487 |
| 2500+ | $0.466 |
| 5000+ | $0.443 |
Price for:Each
Minimum: 10
Multiple: 10
$7.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No102241-1Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.19J2644
Product RangeAMPMODU IV/V
Technical Datasheet
Product RangeAMPMODU IV/V
GenderSocket
No. of Positions3Positions
Pitch Spacing2.54mm
For Use WithAMPMODU IV/V Series Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AMPMODU IV/V
No. of Positions
3Positions
For Use With
AMPMODU IV/V Series Contacts
Gender
Socket
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 102241-1
6 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
