Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No100283-1Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.10H6012
Your Part Number
204 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $16.400 |
| 5+ | $14.950 |
| 10+ | $13.500 |
| 25+ | $12.960 |
| 50+ | $11.950 |
| 100+ | $11.880 |
| 250+ | $11.810 |
Price for:Each
Minimum: 1
Multiple: 1
$16.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No100283-1Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.10H6012
Product Range-
Shell Type-
For Use WithAMP 962952-1, 962954-1, 962956-1 Socket Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Connector Shell Size-
SVHCTo Be Advised
Technical Specifications
Product Range
-
For Use With
AMP 962952-1, 962954-1, 962956-1 Socket Contacts
Connector Shell Size
-
Shell Type
-
Connector Body Material
PBT (Polybutylene Terephthalate) Body
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
