Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-968946-1Copy
Newark Part No.17AH9746
Product RangeTimer
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 2700+ | $0.275 |
| 5400+ | $0.271 |
| 10800+ | $0.266 |
Price for:Each (Supplied on Full Reel)
Minimum: 2700
Multiple: 2700
$742.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-968946-1Copy
Newark Part No.17AH9746
Product RangeTimer
Product RangeTimer
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max-
Wire Size AWG Min-
For Use WithAMP Timer Series Automotive Housing Connectors
Contact MaterialBrass
Contact PlatingTin
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Timer
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Material
Brass
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
-
For Use With
AMP Timer Series Automotive Housing Connectors
Contact Plating
Tin
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
