Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-968853-1Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.
Full Reel74AJ7562
Cut Tape69AH4068
Product RangeMCP
Your Part Number
1,152 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.307 | $0.31 |
| Total Price | $0.31 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.307 |
| 10+ | $0.294 |
| 25+ | $0.280 |
| 50+ | $0.267 |
| 100+ | $0.252 |
Full Reel
| Quantity | Price |
|---|---|
| 2700+ | $0.200 |
| 5400+ | $0.195 |
| 10800+ | $0.191 |
| 16200+ | $0.185 |
| 27000+ | $0.177 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-968853-1Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.
Full Reel74AJ7562
Cut Tape69AH4068
Product RangeMCP
Product RangeMCP
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max12AWG
Wire Size AWG Min-
For Use WithAMP MCP Series Automotive Housing Connectors
Contact MaterialCopper Nickel Silicon
Contact PlatingTin
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MCP
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Material
Copper Nickel Silicon
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
12AWG
For Use With
AMP MCP Series Automotive Housing Connectors
Contact Plating
Tin
Alternatives for 1-968853-1
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
