Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-967642-1Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.38AC2736
Product RangeMQS
Your Part Number
1,826 In Stock
11,400 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.520 |
| 10+ | $1.440 |
| 25+ | $1.410 |
| 50+ | $1.370 |
| 100+ | $1.130 |
| 500+ | $1.020 |
| 1000+ | $0.899 |
| 2500+ | $0.868 |
Price for:Each
Minimum: 1
Multiple: 1
$1.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-967642-1Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.38AC2736
Product RangeMQS
Product RangeMQS
No. of Positions3Positions
For Use WithAMP MQS Series 962885-1 & 965906 Socket Contacts
Pitch Spacing3.1mm
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP RatingIPX9K
IP RatingIPX9K
Voltage Rating50V
Current Rating7.5A
SVHCDecamethylcyclopentasiloxane (04-Feb-2026)
Technical Specifications
Product Range
MQS
No. of Positions
3Positions
Pitch Spacing
3.1mm
IP Rating
IPX9K
Voltage Rating
50V
SVHC
Decamethylcyclopentasiloxane (04-Feb-2026)
Gender
Receptacle
For Use With
AMP MQS Series 962885-1 & 965906 Socket Contacts
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating
IPX9K
Current Rating
7.5A
Alternatives for 1-967642-1
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
