Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-967625-2Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.17AH9730
Product RangeJunior Power Timer
Your Part Number
2,411 In Stock
2,027 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.620 |
| 10+ | $1.530 |
| 25+ | $1.490 |
| 50+ | $1.450 |
| 100+ | $1.190 |
| 500+ | $1.070 |
| 1000+ | $0.945 |
| 2500+ | $0.912 |
Price for:Each
Minimum: 1
Multiple: 1
$1.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-967625-2Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.17AH9730
Product RangeJunior Power Timer
Product RangeJunior Power Timer
No. of Positions21Positions
For Use WithAMP Junior Power Timer Series Socket Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating-
IP Rating-
Voltage Rating-
Current Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Junior Power Timer
No. of Positions
21Positions
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating
-
Current Rating
-
Gender
Receptacle
For Use With
AMP Junior Power Timer Series Socket Contacts
IP Rating
-
Voltage Rating
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1-967625-2
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
