Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-967623-4Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.69AH4064
Product RangeJunior Power Timer
Your Part Number
2,984 In Stock
1,600 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.320 |
| 10+ | $1.150 |
| 25+ | $0.961 |
| 50+ | $0.958 |
| 100+ | $0.955 |
| 500+ | $0.867 |
| 1000+ | $0.822 |
| 2500+ | $0.795 |
Price for:Each
Minimum: 1
Multiple: 1
$1.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-967623-4Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.69AH4064
Product RangeJunior Power Timer
Product RangeJunior Power Timer
No. of Positions15Positions
For Use WithAutomotive Pin & Socket Contacts
Connector Body Material-
IP Rating-
IP Rating-
Voltage Rating-
Current Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Junior Power Timer
No. of Positions
15Positions
Connector Body Material
-
IP Rating
-
Current Rating
-
Gender
Receptacle
For Use With
Automotive Pin & Socket Contacts
IP Rating
-
Voltage Rating
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 1-967623-4
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
