Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-967623-3Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.12AN2014
Product RangeJunior Power Timer Series
Your Part Number
527 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.800 |
| 10+ | $1.620 |
| 25+ | $1.500 |
| 50+ | $1.400 |
| 100+ | $1.310 |
| 250+ | $1.260 |
| 500+ | $1.170 |
| 2500+ | $1.090 |
Price for:Each
Minimum: 1
Multiple: 1
$1.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-967623-3Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.12AN2014
Product RangeJunior Power Timer Series
Product RangeJunior Power Timer Series
No. of Positions15Positions
For Use WithAMP Junior Power Timer Series Female Terminal Connectors
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating-
IP Rating-
Voltage Rating28VDC
Current Rating30A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Junior Power Timer Series
No. of Positions
15Positions
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating
-
Current Rating
30A
Gender
Receptacle
For Use With
AMP Junior Power Timer Series Female Terminal Connectors
IP Rating
-
Voltage Rating
28VDC
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1-967623-3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
