Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-966067-9Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.17AH9724
Your Part Number
11,056 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.213 |
| 10+ | $0.184 |
| 25+ | $0.166 |
| 100+ | $0.158 |
| 500+ | $0.143 |
| 1000+ | $0.135 |
| 2500+ | $0.126 |
| 5000+ | $0.118 |
Price for:Each
Minimum: 1
Multiple: 1
$0.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-966067-9Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.17AH9724
Wire Ferrule TypeSingle Wire
Wire Size AWG Max11AWG
Conductor Area CSA4mm²
Pin Length10mm
Insulator ColourGrey
Product Range-
Overall Length17mm
Insulator MaterialPP (Polypropylene)
Terminal MaterialCopper
Terminal PlatingTin
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Wire Ferrule Type
Single Wire
Conductor Area CSA
4mm²
Insulator Colour
Grey
Overall Length
17mm
Terminal Material
Copper
SVHC
No SVHC (04-Feb-2026)
Wire Size AWG Max
11AWG
Pin Length
10mm
Product Range
-
Insulator Material
PP (Polypropylene)
Terminal Plating
Tin
Technical Docs (1)
Alternatives for 1-966067-9
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
