Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-965640-3
Newark Part No.17AH9722
Product RangeJunior Power Timer
Your Part Number
21 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.020 |
| 10+ | $0.884 |
| 25+ | $0.798 |
| 50+ | $0.781 |
| 100+ | $0.763 |
| 500+ | $0.689 |
| 1000+ | $0.643 |
Price for:Each
Minimum: 1
Multiple: 1
$1.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-965640-3
Newark Part No.17AH9722
Product RangeJunior Power Timer
Product RangeJunior Power Timer
No. of Positions6Positions
For Use WithAMP Junior Power Timer Series Socket Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating-
IP Rating-
Voltage Rating-
Current Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Junior Power Timer
No. of Positions
6Positions
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating
-
Current Rating
-
Gender
Receptacle
For Use With
AMP Junior Power Timer Series Socket Contacts
IP Rating
-
Voltage Rating
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
