Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-962916-2Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.75Y3997
Product RangeJPT
Your Part Number
2,890 In Stock
31,240 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.555 |
| 25+ | $0.518 |
| 100+ | $0.481 |
| 500+ | $0.402 |
| 1000+ | $0.358 |
| 2500+ | $0.344 |
| 5000+ | $0.327 |
Price for:Each
Minimum: 10
Multiple: 10
$5.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-962916-2Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.75Y3997
Product RangeJPT
Product RangeJPT
Contact PlatingSilver Plated Contacts
Contact MaterialBronze
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Min17AWG
Wire Size AWG Max13AWG
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
JPT
Contact Material
Bronze
Contact Termination Type
Crimp
Wire Size AWG Max
13AWG
Contact Plating
Silver Plated Contacts
Contact Gender
Pin
Wire Size AWG Min
17AWG
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1-962916-2
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
