Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-962915-1Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel35X2593
Cut Tape28T0198
Product RangeJPT
Your Part Number
49,710 In Stock
80,500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.500 | $0.50 |
| Total Price | $0.50 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.500 |
| 10+ | $0.478 |
| 25+ | $0.456 |
| 50+ | $0.435 |
| 100+ | $0.410 |
Full Reel
| Quantity | Price |
|---|---|
| 3500+ | $0.435 |
| 10500+ | $0.380 |
| 17500+ | $0.362 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-962915-1Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel35X2593
Cut Tape28T0198
Product RangeJPT
Product RangeJPT
Contact PlatingTin Plated Contacts
Contact MaterialBronze
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Min17AWG
Wire Size AWG Max13AWG
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
JPT
Contact Material
Bronze
Contact Termination Type
Crimp
Wire Size AWG Max
13AWG
Contact Plating
Tin Plated Contacts
Contact Gender
Pin
Wire Size AWG Min
17AWG
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1-962915-1
7 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
