Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-917809-3
Newark Part No.10H5695
Product RangeDynamic D-5200M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 100+ | $3.01 |
| 500+ | $2.96 |
| 1000+ | $2.91 |
| 2500+ | $2.90 |
Price for:Each
Minimum: 192
Multiple: 192
$577.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-917809-3
Newark Part No.10H5695
Product RangeDynamic D-5200M Series
Product RangeDynamic D-5200M Series
No. of Positions6Positions
Pitch Spacing10.16mm
For Use WithDynamic D-5000 Series Pin Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Industrial Automation, Communications & Networking, Motor Drive & Control, Robotics, Industrial, Power Supplies
Technical Specifications
Product Range
Dynamic D-5200M Series
No. of Positions
6Positions
For Use With
Dynamic D-5000 Series Pin Contacts
Gender
Plug
Pitch Spacing
10.16mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (4)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate