Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-917511-5Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.40Y2844
Product RangeDynamic D-3000
Your Part Number
5,131 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.481 |
| 25+ | $0.430 |
| 100+ | $0.383 |
| 500+ | $0.332 |
| 1000+ | $0.294 |
| 2500+ | $0.279 |
| 5000+ | $0.264 |
Price for:Each
Minimum: 10
Multiple: 10
$4.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-917511-5Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.40Y2844
Product RangeDynamic D-3000
Product RangeDynamic D-3000
Contact PlatingTin Plated Contacts
Contact MaterialCopper
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Dynamic D-3000
Contact Material
Copper
Contact Termination Type
Crimp
Wire Size AWG Max
14AWG
Contact Plating
Tin Plated Contacts
Contact Gender
Socket
Wire Size AWG Min
16AWG
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1-917511-5
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
