Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-881545-1Copy
Newark Part No.84R0782
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.262 |
| 25+ | $0.237 |
| 100+ | $0.227 |
| 500+ | $0.205 |
| 1000+ | $0.196 |
| 2500+ | $0.186 |
| 5000+ | $0.179 |
Price for:Each
Minimum: 10
Multiple: 10
$2.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-881545-1Copy
Newark Part No.84R0782
Technical Datasheet
Accessory TypeShunt
For Use With0.100" Pitch Headers
No. of Positions2Positions
Pitch Spacing2.54mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Shunt
No. of Positions
2Positions
Product Range
-
For Use With
0.100" Pitch Headers
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (4)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
