Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-87499-2
Newark Part No.74AJ7528
Product RangeAMPMODU MOD IV/V Series Contacts
Your Part Number
1,263 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.711 |
| 25+ | $0.592 |
| 50+ | $0.588 |
| 100+ | $0.584 |
| 500+ | $0.464 |
| 1000+ | $0.453 |
| 2500+ | $0.449 |
Price for:Each
Minimum: 10
Multiple: 10
$7.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-87499-2
Newark Part No.74AJ7528
Product RangeAMPMODU MOD IV/V Series Contacts
Product RangeAMPMODU MOD IV/V Series Contacts
No. of Positions6Positions
Pitch Spacing2.54mm
For Use WithAMP AMPMODU MOD IV/V Series Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
AMPMODU MOD IV/V Series Contacts
No. of Positions
6Positions
For Use With
AMP AMPMODU MOD IV/V Series Contacts
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (25-Jun-2025)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate