Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-87175-2Copy
Manufacturer Standard Lead Time45 weeks
Newark Part No.74AJ7525
Product RangeAMPMODU LOCKING CLIP
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $1.010 |
| 10+ | $0.955 |
| 25+ | $0.931 |
| 50+ | $0.907 |
| 100+ | $0.746 |
| 500+ | $0.674 |
| 1000+ | $0.595 |
| 2500+ | $0.574 |
Price for:Each
Minimum: 1
Multiple: 1
$1.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-87175-2Copy
Manufacturer Standard Lead Time45 weeks
Newark Part No.74AJ7525
Product RangeAMPMODU LOCKING CLIP
Product RangeAMPMODU LOCKING CLIP
No. of Positions5Positions
Pitch Spacing2.54mm
For Use WithAMP AMPMODU LOCKING CLIP Series Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AMPMODU LOCKING CLIP
No. of Positions
5Positions
For Use With
AMP AMPMODU LOCKING CLIP Series Contacts
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1-87175-2
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
