Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-87133-4.Copy
Newark Part No.30AC2832
Product RangeAMPMODU LOCKING CLIP
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 200+ | $3.140 |
| 2600+ | $2.950 |
| 5000+ | $2.890 |
| 10000+ | $2.880 |
| 25000+ | $2.860 |
Price for:Each
Minimum: 200
Multiple: 200
$628.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-87133-4.Copy
Newark Part No.30AC2832
Product RangeAMPMODU LOCKING CLIP
Product RangeAMPMODU LOCKING CLIP
No. of Positions16Positions
Pitch Spacing2.54mm
For Use WithAMPMODU LOCKING CLIP Series Contacts
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Product Range
AMPMODU LOCKING CLIP
Pitch Spacing
2.54mm
SVHC
No SVHC (14-Jun-2023)
No. of Positions
16Positions
For Use With
AMPMODU LOCKING CLIP Series Contacts
Technical Docs (1)
Alternatives for 1-87133-4.
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
