Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-794072-0Copy
Newark Part No.97X0168
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 250+ | $3.420 |
Price for:Each
Minimum: 400
Multiple: 400
$1,368.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-794072-0Copy
Newark Part No.97X0168
Connector SystemsWire-to-Board
Pitch Spacing4.14mm
No. of Rows2Rows
No. of Contacts24Contacts
Contact Termination TypeThrough Hole
Product Range-
Connector Shroud-
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector Type-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole
Connector Shroud
-
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
4.14mm
No. of Contacts
24Contacts
Product Range
-
Contact Material
Brass
Connector Type
-
Technical Docs (2)
Alternatives for 1-794072-0
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
