Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 1-776163-1Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 81Y9843 |
| Product Range | AMPSEAL |
| Your Part Number |
70 In Stock
64 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.840 |
| 10+ | $16.670 |
| 25+ | $15.510 |
| 50+ | $14.500 |
| 100+ | $13.180 |
| 250+ | $12.720 |
| 500+ | $12.250 |
Price for:Each
Minimum: 1
Multiple: 1
$17.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 1-776163-1Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 81Y9843 |
| Product Range | AMPSEAL |
| No. of Contacts | 35Contacts |
| Product Range | AMPSEAL |
| Connector Mounting | PCB Mount |
| Contact Termination Type | Through Hole |
| Pitch Spacing | 4mm |
| Gender | Header |
| Contact Gender | Pin |
| Contact Material | Brass |
| Contact Plating | Gold Plated Contacts |
| Connector Shell Size | - |
| No. of Rows | 3Rows |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| No. of Contacts | 35Contacts |
|---|---|
| Connector Mounting | PCB Mount |
| Pitch Spacing | 4mm |
| Contact Gender | Pin |
| Contact Plating | Gold Plated Contacts |
| No. of Rows | 3Rows |
| Product Range | AMPSEAL |
|---|---|
| Contact Termination Type | Through Hole |
| Gender | Header |
| Contact Material | Brass |
| Connector Shell Size | - |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 1-776163-1
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
