Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-770985-0
Newark Part No.46Y9145
Product RangeMini Universal MATE-N-LOK
Your Part Number
Technical Datasheet
1,392 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 10+ | $0.551 | $0.385 |
| 25+ | $0.513 | $0.385 |
| 50+ | $0.506 | $0.385 |
| 100+ | $0.497 | $0.385 |
| 500+ | $0.444 | $0.385 |
| 1000+ | $0.425 | $0.385 |
Price for:Each
Minimum: 10
Multiple: 10
$3.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-770985-0
Newark Part No.46Y9145
Product RangeMini Universal MATE-N-LOK
Technical Datasheet
Product RangeMini Universal MATE-N-LOK
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingGold Plated Contacts
For Use WithMini-Universal MATE-N-LOK Housings
Wire Size AWG Min26AWG
Contact MaterialBrass
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Mini Universal MATE-N-LOK
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
26AWG
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Pin
Wire Size AWG Max
22AWG
For Use With
Mini-Universal MATE-N-LOK Housings
Contact Material
Brass
Technical Docs (3)
Alternatives for 1-770985-0
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability