Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-770743-0Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.52K3358
Your Part Number
94 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.440 |
| 10+ | $3.020 |
| 25+ | $2.890 |
| 50+ | $2.640 |
| 100+ | $2.390 |
| 250+ | $2.280 |
| 500+ | $2.150 |
| 1000+ | $2.020 |
Price for:Each
Minimum: 1
Multiple: 1
$3.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-770743-0Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.52K3358
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing4.14mm
No. of Rows2Rows
No. of Contacts10Contacts
Contact Termination TypeThrough Hole
Connector Shroud-
Contact MaterialBrass
Connector Type-
SVHCNo SVHC (04-Feb-2026)
Alternatives for 1-770743-0
3 Products Found
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole
Contact Material
Brass
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
4.14mm
No. of Contacts
10Contacts
Connector Shroud
-
Connector Type
-
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
