Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 1-770174-1Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 13M3697 |
| Product Range | Mini Universal MATE-N-LOK |
| Your Part Number | |
| Technical Datasheet |
1,029 In Stock
2,400 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.870 |
| 10+ | $3.230 |
| 25+ | $3.150 |
| 50+ | $2.960 |
| 100+ | $2.760 |
| 250+ | $2.560 |
| 500+ | $2.460 |
| 1000+ | $2.350 |
Price for:Each
Minimum: 1
Multiple: 1
$3.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 1-770174-1Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 13M3697 |
| Product Range | Mini Universal MATE-N-LOK |
| Technical Datasheet | |
| Connector Systems | Wire-to-Board |
| Pitch Spacing | 4.14mm |
| No. of Rows | 2Rows |
| No. of Contacts | 4Contacts |
| Contact Termination Type | Through Hole Straight |
| Product Range | Mini Universal MATE-N-LOK |
| Connector Shroud | Shrouded |
| Contact Material | Brass |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| No. of Rows | 2Rows |
| Contact Termination Type | Through Hole Straight |
| Connector Shroud | Shrouded |
| Contact Plating | Gold Plated Contacts |
| Pitch Spacing | 4.14mm |
|---|---|
| No. of Contacts | 4Contacts |
| Product Range | Mini Universal MATE-N-LOK |
| Contact Material | Brass |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 1-770174-1
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
