Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-66601-2Copy
Manufacturer Standard Lead Time51 weeks
Newark Part No.74AJ7497
Product RangeType III+ Enhanced High Current
Your Part Number
6,809 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.310 |
| 100+ | $1.040 |
| 250+ | $0.954 |
| 500+ | $0.872 |
| 1000+ | $0.813 |
Price for:Each
Minimum: 1
Multiple: 1
$1.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-66601-2Copy
Manufacturer Standard Lead Time51 weeks
Newark Part No.74AJ7497
Product RangeType III+ Enhanced High Current
Product RangeType III+ Enhanced High Current
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Wire Size AWG Min18AWG
For Use WithCPC, VDE Connectors
Contact PlatingTin Plated Contacts
Contact MaterialCopper
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Type III+ Enhanced High Current
Contact Termination Type
Crimp
Wire Size AWG Min
18AWG
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
14AWG
For Use With
CPC, VDE Connectors
Contact Material
Copper
Alternatives for 1-66601-2
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
