Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-66358-2Copy
Newark Part No.41AJ1208
Product RangeMultimate Type III+ Series
Your Part Number
1,825 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1.220 |
| 10+ | $1.050 |
| 25+ | $0.985 |
| 50+ | $0.942 |
| 100+ | $0.902 |
| 500+ | $0.821 |
| 1000+ | $0.781 |
| 2500+ | $0.765 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-66358-2Copy
Newark Part No.41AJ1208
Product RangeMultimate Type III+ Series
Product RangeMultimate Type III+ Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Wire Size AWG Min18AWG
For Use WithAMP CPC Series Circular Connectors
Contact PlatingTin Lead Plated Contacts
Contact MaterialPhosphor Bronze
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
Multimate Type III+ Series
Contact Termination Type
Crimp
Wire Size AWG Min
18AWG
Contact Plating
Tin Lead Plated Contacts
SVHC
Lead (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
14AWG
For Use With
AMP CPC Series Circular Connectors
Contact Material
Phosphor Bronze
Technical Docs (1)
Alternatives for 1-66358-2
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
